Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Speaker Cable 2x 6mm² Unshielded 50mLSP6HFL

LSP6HFL - Speaker Cable 2x 6mm² Unshielded 50m

301-26-006
LSP6HFL
Manufacturer:Bedea

Speaker Cable 2x 6mm² Unshielded 50m

Image is for illustrative purposes only. Please refer to product description.

LSP6HFL - Speaker Cable 2x 6mm² Unshielded 50m

301-26-006
LSP6HFL
Manufacturer:Bedea

Product specifications
PVC 
2 
6 mm²
50 m
9 AWG

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Extremely fine, oxygen-free copper cable
  • Colour marking every 30 cm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bedea
Gross weight (incl. package) 8500 Gram
Dimensions (incl. package) 261 x 261 x 140 MM
Customs number 8544200090
UNSPSC (v5.03) 26121604
EAN 4024608011417