The product Spacer Steel SMT Internal diameter 3.3 mm Length 15 mm External diameter 6 mm with article number 30030264 is only available while stocks last.  View Alternative products
Only available while stocks last
Price per piece

EUR  1,51

(exc. VAT)
1 +
EUR  2,01
EUR  1,51
(save 25%)
10 +
EUR  1,95
EUR  1,46
(save 25%)
50 +
EUR  1,90
EUR  1,42
(save 25%)
100 +
EUR  1,82
EUR  1,37
(save 25%)
500 +
EUR  1,68
EUR  1,26
(save 25%)
1000 +
EUR  1,47
EUR  1,10
(save 25%)
Promotion valid until 31/03/2019
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Spacer
Steel
Surface Mount
3.3 mm
6 mm
16.4 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Round spacer bolt with ø 3.3 mm internal through hole
    • Simple and fast automated assembly
    • High mechanical strength
  • Environmental information

    RoHS Conform
    SVHC 7439-92-1 (Lead)
    SVHC Review Date 27/06/2018
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Würth Elektronik
    Gross weight (incl. package) 2.307 Gram
    Dimensions (incl. package) 15 x 6 x 6 MM
    Customs number 7318159590
    UNSPSC (v5.03) 32101510
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device