1 min order
Source Measurement Unit, 2x 200W, 100 nA ... 10 A2602B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
System SourceMeter SMU (Source-Measure Unit) Instruments
- Tightly integrated, 4-quadrant voltage/current source and measure instruments with 6½-digit resolution
- Models offer range of: 10A pulse to 0.1fA and 200V to 100nV
- Built-in, Java-based test software enables true plug & play I/V characterization and test through any browser
- TSP (Test Script Processing) technology embeds complete test programs inside the instrument for system-level throughput
- TSP-Link expansion technology for multi-channel parallel test without a mainframe
- Free software drivers and development/debug tools
- Optional ACS-Basic semiconductor component characterization software
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Dual-Channel System SourceMeter Instrument (3ADC, 10A Pulse)
- Tightly integrated,2-Channel 4-quadrant voltage/current source and measure instruments with 6½-digit resolution
- Source ranges: ±5uV to ±40V and ±2pA to ±10A Pulse
- Measure ranges: ±100nV to ±40V and ±100fA to ±10A Pulse
- LAN/LXI, USB, and GPIB Interfaces
- TSP (Test Script Processing) technology embeds complete test programs inside the instrument for system-level throughput
- TSP-Link expansion technology for multi-channel parallel test without a mainframe
Previous Article Number
1070322
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 5500 Gram
Dimensions (incl. package) 565 x 260 x 335 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004