Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sound star kitWSAH172
WSAH172 - Sound star kit, Velleman
185-00-114
WSAH172

Sound star kit

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
9 V
110 mm
LED Board 
105 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Battery or adapter not included

Family Information

  • Star shaped VU meter with 60 LEDs
  • Responds to sound and music
  • Built-in microphone
  • Adjustable sensitivity
  • Difficulty level: Easy
  • DIY kit

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 92 Gram
Dimensions (incl. package) 158 x 38 x 155 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329359904