1 min order
Sound Level Test Instrument, 30 ... 130dB N/A LCDSM-10
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Order battery separately
Delivery Note
Komplet zawiera instrukcję obsługi w językach: GER/FRE/ITA/ENG/SWE
Family Information
- Evaluation filter A and C, switchable
- Rapid measurement with response time of 125 ms
- Measurement memory (hold and MIN/MAX function)
- Backlight
- Wind shield
- Stand connection
- Auto power off
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
7659494
Paper catalogue
2016/17 p. 1790
Paper catalogue
2013/14 p. 1245
Additional information
Country of origin Taiwan (TW)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 390 Gram
Dimensions (incl. package) 170 x 80 x 300 MM
Customs number 9031808000
UNSPSC (v5.03) 41112210
EAN 95969419307