1 min order
Sound Level Test Instrument , 30 ... 130dBSM-20A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Designed to meet the measurement requirements of Safety Engineers, Health, Industrial safety offices and quality control in various environments.
- A and C weightings for checking compliance with safety regulations as well as acoustic analysis
- Display with 0.1dB steps on a 4 digit LCD
- Slow (1 sec) and fast (125ms) response settings to check peak and average noise levels
- MAX/MIN recording
- Internal memory, 14,000 records
- Recording intervals from 1 second to 8 hours
- PC computer download capabilities
- Data Hold to freeze reading on digital display
- CE, designed to meet IEC651 Type2, ANSI S1.4 Type2
Previous Article Number
30105417
Additional information
Country of origin Taiwan (TW)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 0.44 Kilogram
Dimensions (incl. package) 300 x 175 x 90 MM
Customs number 9027893000
UNSPSC (v5.03) 41112210
EAN 95969499910