Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Solid Wire PVC 0.52mm² Tinned Copper White 1563 30.5m1563 WH005

1563 WH005 - Solid Wire PVC 0.52mm² Tinned Copper White 1563 30.5m

301-45-313
1563 WH005
Manufacturer:Alpha Wire

New to us
Solid Wire PVC 0.52mm² Tinned Copper White 1563 30.5m

Image is for illustrative purposes only. Please refer to product description.

1563 WH005 - Solid Wire PVC 0.52mm² Tinned Copper White 1563 30.5m

301-45-313
1563 WH005
Manufacturer:Alpha Wire

Product specifications
1 
PVC 
1 kV
White 
1.62 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 224 Gram
Dimensions (incl. package) 70 x 70 x 60 MM
Customs number 8544499590
UNSPSC (v5.03) 26121524