Business
Private
EURexc. VAT
All
Cart
All
Solid State Relay Three Phase, 53TP, 3NO, 50A, 530V, Screw TerminalD53TP50D
D53TP50D - Solid State Relay Three Phase, 53TP, 3NO, 50A, 530V, Screw Terminal, Sensata Crydom
137-44-913
D53TP50D

Solid State Relay Three Phase, 53TP, 3NO, 50A, 530V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

Product specifications
3NO 
Screw Terminal 
Panel Mount 
73.4 mm
53TP 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Semi conductor relays without cooling can be operated only with reduced current. It is necessary to use a suitable heat sink depending on the ambient temperature and the nominal current

Family Information

  • Logic compatible drive
  • Reliable switching behavior
  • Steep voltage slope of 500 V/us for AC types

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 322 Gram
Dimensions (incl. package) 105 x 75 x 35 MM
Customs number 8536419089
UNSPSC (v5.03) 39121542