Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, SPF, 1NO, 10A, 280V, PCB PinsSPF240D25R
SPF240D25R - Solid State Relay, SPF, 1NO, 10A, 280V, PCB Pins, Sensata Crydom
304-00-473
SPF240D25R

Pre-order now or enter your email below to be notified when it's in stock. View product category

Solid State Relay, SPF, 1NO, 10A, 280V, PCB Pins

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
PCB Pins 
Through Hole 
22.8 mm
SPF 
Standards Met:CEUL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High breaking capacity in a SIP package
  • SCR output for heavy industrial loads

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 28 Gram
Dimensions (incl. package) 45 x 25 x 38 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542