Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay Single Phase, H1, 1NO, 50A, 660V, Screw TerminalH12WD4850
H12WD4850 - Solid State Relay Single Phase, H1, 1NO, 50A, 660V, Screw Terminal, Sensata Crydom
137-44-572
H12WD4850

Solid State Relay Single Phase, H1, 1NO, 50A, 660V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
Panel Mount 
57.3 mm
H1 
Standards Met:CECSAUL ListedVDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For heavy industrial loads
  • AC output 48-660 VAC
  • DC control 4-32 VDC
  • Screw connections

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 73 Gram
Dimensions (incl. package) 60 x 45 x 25 MM
Customs number 8536419089
UNSPSC (v5.03) 39121542