Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay Single Phase, GNA5, 1NO, 25A, 280V, Screw Terminal84134910
84134910 - Solid State Relay Single Phase, GNA5, 1NO, 25A, 280V, Screw Terminal, Sensata Crydom
137-44-828
84134910

Solid State Relay Single Phase, GNA5, 1NO, 25A, 280V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
Panel Mount 
22.6 mm
GNA5 
Standards Met:UL ListedCE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Semiconductor relay for DC voltage with built-in FET transistor
  • Semiconductor relay for AC voltage with triac
  • Zero voltage switching and integrated transient protection on the output
  • Replaces relays and contactors when long life and silent switch-on/-offs are required
  • Must be mounted on a cooling surface, unless the load and ambient temperature are low

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Sensata Crydom
Gross weight (incl. package) 72 Gram
Dimensions (incl. package) 57 x 44 x 23 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542