Business
Private
EURexc. VAT
All
Cart
All
Solid State Relay Single Phase, CW, 1NO, 25A, 660V, Screw TerminalCWD4825
CWD4825 - Solid State Relay Single Phase, CW, 1NO, 25A, 660V, Screw Terminal, Sensata Crydom
304-00-451
CWD4825

New to us
Solid State Relay Single Phase, CW, 1NO, 25A, 660V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1NO 
Screw Terminal 
Panel Mount 
44.5 mm
CW 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Semi-conductor relays without cooling can only be operated with reduced current. Depending on the ambient temperature and the nominal current, a corresponding cooling body must be used

Family Information

  • LED status indicator
  • Removable IP20 touch-safe cover
  • CWxxxxxP - Included overvoltage protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 64 x 50 x 36 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542