Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, SeriesOne DR, 1NO, 3A, 600V, Screw TerminalDR48D03R
DR48D03R - Solid State Relay, SeriesOne DR, 1NO, 3A, 600V, Screw Terminal, Sensata Crydom
304-00-457
DR48D03R

New to us
Solid State Relay, SeriesOne DR, 1NO, 3A, 600V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
DIN Rail Mount 
87.6 mm
SeriesOne DR 
Standards Met:UL ListedCERoHS

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fits standard 35 mm DIN rail
  • Includes LED Status indicator
  • AC or DC control

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 95 x 85 x 15 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542