Business
Private
EURexc. VAT
All
Cart
All
Solid State Relay, SeriesOne DR, 1NO, 12A, 60V, Screw TerminalDR06D12
DR06D12 - Solid State Relay, SeriesOne DR, 1NO, 12A, 60V, Screw Terminal, Sensata Crydom
300-49-198
DR06D12

Solid State Relay, SeriesOne DR, 1NO, 12A, 60V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1NO 
Screw Terminal 
DIN Rail Mount 
18.3 mm
SeriesOne DR 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fits standard 35 mm DIN rail
  • Includes LED Status indicator
  • AC or DC control

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 85.54 Gram
Dimensions (incl. package) 97 x 87 x 22 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542