Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, Series 1, 1NO, 25A, 280V, Screw TerminalD2425
D2425 - Solid State Relay, Series 1, 1NO, 25A, 280V, Screw Terminal, Sensata Crydom
300-84-035
D2425

Solid State Relay, Series 1, 1NO, 25A, 280V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
Panel Mount 
22.6 mm
Series 1 
Standards Met:UL ListedCEVDE

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Solid state relays without cooling can be operated only with reduced current. It is necessary to use a suitable heat sink depending on the ambient temperature and the nominal current

Family Information

  • Solid state relay for panel mount
  • IP00 protection
  • Heat sink not included

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Montenegro (ME)
Manufacturer Sensata Crydom
Gross weight (incl. package) 71 Gram
Dimensions (incl. package) 60 x 45 x 25 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542