Business
Private
EURexc. VAT
All
Cart
All
Solid State Relay, SDI, 1NO, 1.5A, 280V, PCB PinsSDI2415R
SDI2415R - Solid State Relay, SDI, 1NO, 1.5A, 280V, PCB Pins, Sensata Crydom
304-00-470
SDI2415R

New to us
Solid State Relay, SDI, 1NO, 1.5A, 280V, PCB Pins

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1NO 
PCB Pins 
Through Hole 
6.7 mm
SDI 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 16-pin DIP package for high density PCB mounting
  • SCR output
  • Current control input
  • Control voltage 10...35 mA

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 24 x 8 x 5 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542