Business
Private
EURexc. VAT
All
Cart
All
Solid State Relay, MCPC, 1NO, 25A, 140V, Screw TerminalMCPC1225D
MCPC1225D - Solid State Relay, MCPC, 1NO, 25A, 140V, Screw Terminal, Sensata Crydom
304-00-469
MCPC1225D

New to us
Solid State Relay, MCPC, 1NO, 25A, 140V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1NO 
Screw Terminal 
Panel Mount 
21.8 mm
MCPC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Microprocessor based phase angle controller
  • Output status LED
  • Separate Output Enable/Disable control

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 108 Gram
Dimensions (incl. package) 64 x 50 x 35 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542