Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, GN, 1NO, 75A, 660V, Screw Terminal84137130
84137130 - Solid State Relay, GN, 1NO, 75A, 660V, Screw Terminal, Sensata Crydom
137-44-885
84137130

Solid State Relay, GN, 1NO, 75A, 660V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
Panel Mount 
22.6 mm
GN 
Standards Met:UL ListedCECSATUV

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Semi conductor relays without cooling can be operated only with reduced current. It is necessary to use a suitable heat sink depending on the ambient temperature and the nominal current

Family Information

  • Optimum thermal characteristics
  • Type GN with antiparallel-switched thyristors, integrated over-voltage protection via TVS diodes, LED status display and regulated control input
  • Type GNDC with FET or bipolar transistor
  • Type GNA5 with Triac technology for ohmic loads
  • Screw assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Sensata Crydom
Gross weight (incl. package) 87 Gram
Dimensions (incl. package) 60 x 45 x 30 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542