Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, GN, 1NO, 50A, 280V, Screw Terminal84137221
84137221 - Solid State Relay, GN, 1NO, 50A, 280V, Screw Terminal, Sensata Crydom
304-00-444
84137221

Pre-order now or enter your email below to be notified when it's in stock. View product category

Solid State Relay, GN, 1NO, 50A, 280V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
Panel Mount 
44.5 m
GN 
Standards Met:UL ListedCECSATUV

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Semi conductor relays without cooling can be operated only with reduced current. It is necessary to use a suitable heat sink depending on the ambient temperature and the nominal current

Family Information

  • Optimum thermal characteristics
  • Type GN with antiparallel-switched thyristors, integrated over-voltage protection via TVS diodes, LED status display and regulated control input
  • Type GNDC with FET or bipolar transistor
  • Type GNA5 with Triac technology for ohmic loads
  • Screw assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 95 Gram
Dimensions (incl. package) 64 x 49 x 36 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542