Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay Dual Phase, Evolution Dual, 1NO, 25A, 280V, ConnectorCC2425W2V
CC2425W2V - Solid State Relay Dual Phase, Evolution Dual, 1NO, 25A, 280V, Connector, Sensata Crydom
304-00-446
CC2425W2V

New to us
Solid State Relay Dual Phase, Evolution Dual, 1NO, 25A, 280V, Connector

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Connector 
Panel Mount 
45.7 mm
Evolution Dual 
Standards Met:UL ListedCETUVcRUusRoHS

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Independently controlled dual output
  • 25A & 50A Output rating per channel @ 40°C
  • Input status LED indicator for each channel
  • Available with IP20 “Touch-Safe” Covers

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 125 Gram
Dimensions (incl. package) 74 x 50 x 40 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542