Business
Private
EURexc. VAT
All
Cart
All
Solid State Relay, DRA1, 1NO, 3A, 200V, Screw TerminalDRA1-CMX200D3
DRA1-CMX200D3 - Solid State Relay, DRA1, 1NO, 3A, 200V, Screw Terminal, Sensata Crydom
304-00-458
DRA1-CMX200D3

New to us
Solid State Relay, DRA1, 1NO, 3A, 200V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1NO 
Screw Terminal 
DIN Rail Mount 
89.6 mm
DRA1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fits standard 35 mm DIN rail
  • Includes LED Status indicator
  • Cage style screw terminals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 31 Gram
Dimensions (incl. package) 90 x 60 x 10 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542