Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, DR, 1NO, 12A, 100V, Screw TerminalDR10D12
DR10D12 - Solid State Relay, DR, 1NO, 12A, 100V, Screw Terminal, Sensata Crydom
137-44-537
DR10D12

Solid State Relay, DR, 1NO, 12A, 100V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
DIN Rail Mount 
18.3 mm
DR 
Standards Met:UL ListedCE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Fits standard 35 mm DIN-Rail
  • LED Input status indicator
  • Zero-crossing (resistive loads) or random turn-on (inductive loads) output

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 86 Gram
Dimensions (incl. package) 95 x 88 x 21 MM
Customs number 8536419089
UNSPSC (v5.03) 39121542