Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, 1-DC, 1NO, 60A, 100V, Screw TerminalD1D60
D1D60 - Solid State Relay, 1-DC, 1NO, 60A, 100V, Screw Terminal, Sensata Crydom
137-44-920
D1D60

Solid State Relay, 1-DC, 1NO, 60A, 100V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
Panel Mount 
22.6 mm
1-DC 
Standards Met:UL ListedCE

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Semi conductor relays without cooling can be operated only with reduced current. It is necessary to use a suitable heat sink depending on the ambient temperature and the nominal current

Family Information

  • Logic compatible drive
  • High PWM switching capability
  • Steep voltage slope of 500 V/us for AC types
  • Epoxy-free design which reduces internal stress

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 78.5 Gram
Dimensions (incl. package) 57 x 45 x 23 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542