Business
Private
EURexc. VAT
All
Cart
All
Solid State Relay, 34, 1NO, 2A, 240V, Radial Leads34.81.7.024.8240
34.81.7.024.8240 - Solid State Relay, 34, 1NO, 2A, 240V, Radial Leads, Finder
301-58-611
34.81.7.024.8240

Solid State Relay, 34, 1NO, 2A, 240V, Radial Leads

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1NO 
Radial Leads 
PCB 
5 mm
34 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ultra slim, only 5 mm wide
  • For DC loads
  • 1 make contact
  • No consumption of contact material
  • For a large number of switching cycles
  • For direct assembly on printed circuit boards or mounting on plug-in base 93.11
  • SIL

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Finder
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 28 x 19 x 5 MM
Customs number 8536500700
UNSPSC (v5.03) 39121542
EAN 8012823285788