Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Contactor, 1NO + 1NC, 5A, 2.2kW, 480VACDRC3P48D433R
DRC3P48D433R - Solid State Contactor, 1NO + 1NC, 5A, 2.2kW, 480VAC, Sensata Crydom
301-28-313
DRC3P48D433R

Solid State Contactor, 1NO + 1NC, 5A, 2.2kW, 480VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 V
IP20 
1NO + 1NC 
Screw Terminal 
DIN Rail Mount 
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Contactor for DIN rail mounting
  • AC or DC actuated versions
  • Available in contactor and reverse contactor versions
  • Zero-crossing (resistive loads) or instantaneous turn-on (inductive loads) outputs available

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 268 Gram
Dimensions (incl. package) 100 x 100 x 50 MM
Customs number 8536508090
UNSPSC (v5.03) 39121535