Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Tip STTC Chisel 9.1mm 1mmSTTC-125
STTC-125 - Soldering Tip STTC Chisel 9.1mm 1mm, Metcal
182-00-883
STTC-125

Soldering Tip STTC Chisel 9.1mm 1mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 °
Chisel 
1 mm
9.1 mm
MX-500 
MX-5000 
MX-5200 Soldering Systems 
MX-H1-AV 
MX-RM3E Hand Pieces 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • All Metcal soldering cartridges are optimised for transmitting a high level of heating power and provide a constant temperature
  • They provide the necessary power in accordance with heat requirements
  • Different temperature series are available depending on the heat requirements
  • Usable for leaded and lead-free solder
  • The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Metcal
Gross weight (incl. package) 11.17 Gram
Dimensions (incl. package) 180 x 30 x 15 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509