1 min order
Soldering Tip SFV Chisel 13.4mm 1.8mmSFV-CH18AR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Temperature Series: F = FR4/Fiber Glass, for most standard applications
- Material: FR4/Fiber Glass
- SFV-solder tips are the standard soldering tip range for the Metcal PS-900-series soldering systems
- Can be used with leaded and lead-free solder
- The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
8201442
Paper catalogue
2013/14 p. 2221
Additional information
Country of origin United States (US)
Manufacturer Metcal
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 120 x 35 x 15 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509