Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering System Power Supply 80W 480°C 100 ... 240VMX-PS5200
MX-PS5200 - Soldering System Power Supply 80W 480°C 100 ... 240V, Metcal
300-24-084
MX-PS5200

Soldering System Power Supply 80W 480°C 100 ... 240V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 V
240 V
5 Years 
DE/FR Type F/E (CEE 7/7) Plug 
130 mm
Series:MX-5200

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For two users or single user with dual applications
  • Fast time-to-recovery - delivers increased production rates and throughput
  • SmartHeat® process control - soldering and rework are always performed at safe, controlled temperatures
  • ESD safe and features incoming AC ground monitoring circuitry - detects power line ground failure, immediately alerting the operator and shuting down the system
  • Built-in power indication meter with digital display and bar graph that visually provides the operator with feedback on the status of the soldering operation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Metcal
Gross weight (incl. package) 3990 Gram
Dimensions (incl. package) 310 x 200 x 160 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509