Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Soldering Station Set, 255W, 550°C, 230VWX 2021

WX 2021 - Soldering Station Set, 255W, 550°C, 230V

301-64-362
WX 2021
Manufacturer:Weller

Soldering Station Set, 255W, 550°C, 230V

Image is for illustrative purposes only. Please refer to product description.

WX 2021 - Soldering Station Set, 255W, 550°C, 230V

301-64-362
WX 2021
Manufacturer:Weller

Product specifications
Backlit LCD 
100 °C
550 °C
154 mm
174 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: WX 2 power unit, WDH 60 / WDH 51 safety rest, WXMP / WXMT soldering iron, RTW 2 45° / RTM 013 S (RT 3) soldering tip

Family Information

Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical technology industries. This station set is especially designed to meet the MIL-SPEC / IPC standards to save sensitive components from electrical overstress by using Weller’s RT MS soldering tips. A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings.

Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once; the MS soldering iron can then use them with any WX station.

  • Microprocessor-controlled soldering station for Weller soldering tools up to 200 W
  • Additional ports for controlling accessories, such as soldering robots, Weller fume extraction and heating plates
  • High contrast and robust LCD touch screen display
  • Use of two 120 W tools simultaneously
  • ESD Safe according to IPC and ESD standards
  • Multi-language menu navigation
  • USB interface for firmware updates, parameterization and monitoring

Legislation and compliance

REACH Regulation

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 7155 Gram
Dimensions (incl. package) 345 x 320 x 225 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509
EAN 4003019425457