Business
Private
EURExc. Vat
Soldering Station Kit Heavy Duty ESD WXsmart 300W 450°C 100V ... 230V DE Type F (CEE 7/4) PlugT0053455699

T0053455699 - Soldering Station Kit Heavy Duty ESD WXsmart 300W 450°C 100V ... 230V DE Type F (CEE 7/4) Plug

304-05-151
T0053455699
Manufacturer:Weller

Bundle
Soldering Station Kit Heavy Duty ESD WXsmart 300W 450°C 100V ... 230V DE Type F (CEE 7/4) Plug

Image is for illustrative purposes only. Please refer to product description.

T0053455699 - Soldering Station Kit Heavy Duty ESD WXsmart 300W 450°C 100V ... 230V DE Type F (CEE 7/4) Plug

304-05-151
T0053455699
Manufacturer:Weller

Product specifications
Digital 
DE Type F (CEE 7/4) Plug 
100 °C
450 °C
142 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Included:
2-Channel soldering station
WXUPS MS Ultra soldering iron handle forheavy duty tips
RTUS 032 S MS Ultra soldering tip - chisel, 3.2 x 0.8 mm
WSR 200 Safety Rest
WTCH Tip Holder

Family Information

The all-in-one WXsmart hand soldering platform offers maximum traceability and connectivity. As the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering!

  • Maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote control access
  • The first system with built-in cyber-security to prevent costly downtimes
  • The all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station
  • Total Process Control (TPC) to manage your complete soldering process from tip to station

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 7350 Gram
Dimensions (incl. package) 350 x 320 x 225 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509
EAN 4003019448098