Soldering Station Kit 150W 450°C 24VT0052923799
T0052923799 - Soldering Station Kit 150W 450°C 24V
304-05-148
T0052923799
Manufacturer:Weller
Bundle
Image is for illustrative purposes only. Please refer to product description.
T0052923799 - Soldering Station Kit 150W 450°C 24V
304-05-148
T0052923799
Manufacturer:Weller
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Included:
WXUPS MS Ultra soldering handpiece for RTUS MS Ultra Soldering tips
RTUS 032 S MS Ultra soldering tip chisel 3.2 x 0.8 mm
WSR 200 Safety rest
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow
- Optimal sensor position close to the solder tip provides an excellent heat transfer, maximum power and recovery time due
- Thermal Core Technology provides 150W power, delivering heat through the joint, even providing precisely soldered multilayer boards
- Identification of the connected tool is fast and simple due to integrated RGB-lights. Easily customize the light colors to your own preference
- The WXUPS MS (military standard) smart soldering irons & soldering tips are fully compliant with IPC industry standards (IPC - TM-650 2.5.33) and are also MIL-SPEC compliant
- The soldering iron goes into “standby mode” when not in use. Simply move the iron to regain the it's working temperature within seconds
Previous Article Number
30405148
Additional information
Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 1347 Gram
Dimensions (incl. package) 280 x 220 x 100 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509
EAN 4003019448067