Soldering Iron Kit 80W 230V 470°C Euro Type C (CEE 7/16) PlugWLIRPK8023C
WLIRPK8023C - Soldering Iron Kit 80W 230V 470°C Euro Type C (CEE 7/16) Plug
302-27-960
WLIRPK8023C
2386596
Manufacturer:Weller Consumer
Image is for illustrative purposes only. Please refer to product description.
WLIRPK8023C - Soldering Iron Kit 80W 230V 470°C Euro Type C (CEE 7/16) Plug
302-27-960
WLIRPK8023C
2386596
Manufacturer:Weller Consumer
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Includes:
WLTCH10IR80 - chisel tip 10 mm
WLTSL10IR80 - screwdriver tip 10 mm
Soldering iron stand
Solder aid
Lead-free rosin solder
Family Information
Designed with precision, power and innovation, Weller’s corded soldering irons and kits provides clear advantage. The ergonomic grip handle offer natural comfort and long-term control, while the LED light ring illuminates your application for increased visibility. With 30-, 60- and 80-watt precision grip irons and an 80-watt power grip iron, joining wires or laying down a line of solder has never been so simple.
- Easily replace worn tips or change tip applications
- Full range of tip designs - conical, chisel, screwdriver or bent screwdriver - perfect for heavy-duty soldering applications
Article Information
- Ergonomic power grip for comfortable and continous soldering. Ideal for laying down a line of solder in stained glass or home repairs.
Previous Article Number
30227960
Additional information
Country of origin Mexico (MX)
Manufacturer Weller Consumer
Gross weight (incl. package) 448 Gram
Dimensions (incl. package) 360 x 115 x 90 MM
Customs number 8414900090
UNSPSC (v5.03) 23171507
EAN 4003019445264