Business
Private
EURExc. Vat
Soldering Iron 80W 230V 6s Euro Type C (CEE 7/16) Plug100 S

100 S - Soldering Iron 80W 230V 6s Euro Type C (CEE 7/16) Plug

182-48-612
100 S
Manufacturer:Engel

Soldering Iron 80W 230V 6s Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

100 S - Soldering Iron 80W 230V 6s Euro Type C (CEE 7/16) Plug

182-48-612
100 S
Manufacturer:Engel

Product specifications
2 Years 
230 V
6 s
Euro Type C (CEE 7/16) Plug 
1 kg

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: Soldering iron 100 S, tip 100 WB, solder wire, cleaning brush, plastic case and manual

Family Information

  • Fast heat-up time
  • Direct heating of the soldering tip
  • Quick cooling-off of the soldering tip when not used
  • Equipped with a safety transformer
  • The types S 50 and 100 S come with a light for the soldered joint for unshaded illumination of the working area

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Engel
Gross weight (incl. package) 1581 Gram
Dimensions (incl. package) 280 x 240 x 90 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 4006913131271