Business
Private
EURExc. Vat
Soldering Iron 60W 230V 470°C Euro Type C (CEE 7/16) PlugWLIR6023C

WLIR6023C - Soldering Iron 60W 230V 470°C Euro Type C (CEE 7/16) Plug

302-27-956
WLIR6023C
Alias: 2386585
Manufacturer:Weller Consumer

Soldering Iron 60W 230V 470°C Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

WLIR6023C - Soldering Iron 60W 230V 470°C Euro Type C (CEE 7/16) Plug

302-27-956
WLIR6023C
Alias: 2386585
Manufacturer:Weller Consumer

Product specifications
Euro Type C (CEE 7/16) Plug 
470 °C
300 g
60 W
230 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: WLTCH6IR60 - chisel tip 6.4 mm

Family Information

Designed with precision, power and innovation, Weller’s corded soldering irons and kits provides clear advantage. The ergonomic grip handle offer natural comfort and long-term control, while the LED light ring illuminates your application for increased visibility. With 30-, 60- and 80-watt precision grip irons and an 80-watt power grip iron, joining wires or laying down a line of solder has never been so simple.

  • Easily replace worn tips or change tip applications
  • Full range of tip designs - conical, chisel, screwdriver or bent screwdriver - perfect for heavy-duty soldering applications

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller Consumer
Gross weight (incl. package) 334 Gram
Dimensions (incl. package) 110 x 90 x 305 MM
Customs number 8414900090
UNSPSC (v5.03) 23171507
EAN 4003019445172