Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solder Wire, 1mm, Sn60/Pb38/Cu2, 250g1532 250G 1.00MM
1532 250G 1.00MM - Solder Wire, 1mm, Sn60/Pb38/Cu2, 250g, Fluitin
182-49-093
1532 250G 1.00MM
20752

No longer available. View alternative products

Solder Wire, 1mm, Sn60/Pb38/Cu2, 250g

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
Product specifications
Sn60/Pb38/Cu2 
1 mm
250 g
No-Clean 
186 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Wire with five flux cores
  • As per DIN 8511
  • Contains 2,2% flux, flux residues need not be removed
  • Commonly used solder for fine and contact soldering

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)
GHS Image
GHS Image

Additional information

Country of origin Netherlands (NL)
Manufacturer Fluitin
Gross weight (incl. package) 280 Gram
Dimensions (incl. package) 65 x 65 x 65 MM
Customs number 8311300000
UNSPSC (v5.03) 23171507