Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Tools & Soldering
Fume Extraction
Solder Tip Extraction
Solder Fume Tip Extraction, BOFA
Product listing
Solder Fume Tip Extraction, BOFA
Jump to:
Product listing
Hide content
Showing 1 - 2 of 2 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Noise level
Weight
Power
Intake capacity
Voltage
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Offer
ESD Universal Solder Fume Tip Extractor Kit
EUR 67,16
EUR 73,00
(Exc. Vat)
Save 8 %
Art.Nr.
302-33-859
MPN.
A1090026
Manufacturer:
BOFA
Show details
Compare
Add to list
T1 Solder Fume Tip Extractor Unit, 22L/min, 48dB
EUR 528,00
(Exc. Vat)
Art.Nr.
302-33-854
MPN.
30766580-1213
Manufacturer:
BOFA
Show details
Compare
Add to list
Showing 1 - 2 of 2 items
1