1 min order
Soft-Close MechanismDP0115-ECRC-2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Soft-close mechanism for DA0115RC
- Slows down and controls opening/closing of the moving element
- Pull force of 14 N
- Pulls in 20kg load on a single cassette in a horizontally mounted track
- Provides hold-in
- Finish: black plastic/steel
- Fixing recommendation: M4 countersunk screw/4mm countersunk wood screw
Previous Article Number
30002818
Additional information
Country of origin Germany (DE)
Manufacturer Accuride
Gross weight (incl. package) 119 Gram
Dimensions (incl. package) 178 x 46 x 14 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396882025