Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Socket, Black, Nickel-Plated, 30V, 16AKUN 30 BLACK
KUN 30 BLACK - Socket, Black, Nickel-Plated, 30V, 16A, SKS Hirschmann Test & Measurement
140-29-609
KUN 30 BLACK
931 804-100

Socket, Black, Nickel-Plated, 30V, 16A

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Socket 
4 mm
Black 
30 V
16 A
Series:KUN Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Shatter-proof, flexible, insulated coupling for a 4 mm diameter plug and solder connection up to a cable cross-section of 2.5 mm²
  • Nickel-plated / gold-plated brass socket.

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 50 x 15 x 10 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 4250260206261