Business
Private
EURExc. Vat
SMD Varistor 100A 25 VAC / 30 VDC82551250

82551250 - SMD Varistor 100A 25 VAC / 30 VDC

302-80-365
82551250
Manufacturer:Würth Elektronik

Offer
SMD Varistor 100A 25 VAC / 30 VDC

Image is for illustrative purposes only. Please refer to product description.

82551250 - SMD Varistor 100A 25 VAC / 30 VDC

302-80-365
82551250
Manufacturer:Würth Elektronik

Product specifications
85 °C
-40 °C
1.7 mm
25 VAC
30 VAC
100 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Surge and ESD protection
  • Fast response time
  • Low leakage current
  • Nickel barrier for lead-free soldering

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121603