Business
Private
EURexc. VAT
All
Cart
All
SMD Transformer, 1:40, 500VAC, 80 V, 320uH749251040
749251040 - SMD Transformer, 1:40, 500VAC, 80 V, 320uH, Würth Elektronik
301-89-977
749251040

SMD Transformer, 1:40, 500VAC, 80 V, 320uH

Image is for illustrative purposes only. Please refer to product description.

Product specifications
0.9 Ohm
6 mOhm
7.7 mm
1:40 
125 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For AC current detection
  • For Switch mode power supply

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8504318090
UNSPSC (v5.03) 39121000