Business
Private
EURExc. Vat
SMD Transformer 2500MHz 50OhmBALF-NRG-02D3

BALF-NRG-02D3 - SMD Transformer 2500MHz 50Ohm

304-37-457
BALF-NRG-02D3
Alias: 1639757
Manufacturer:ST

New to us
SMD Transformer 2500MHz 50Ohm

Image is for illustrative purposes only. Please refer to product description.

BALF-NRG-02D3 - SMD Transformer 2500MHz 50Ohm

304-37-457
BALF-NRG-02D3
Alias: 1639757
Manufacturer:ST

Product specifications
2400 MHz
0.85 mm
1.4 mm
105 °C
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer ST
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 180 x 180 x 15 MM
Customs number 8504500090
UNSPSC (v5.03) 39121000