Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
High Power Thick Film SMD Resistor 0805 180kOhm 1% 330mWRND 155HP05W3F1803T5E
RND 155HP05W3F1803T5E - High Power Thick Film SMD Resistor 0805 180kOhm 1% 330mW, RND
301-11-787
RND 155HP05W3F1803T5E

No longer available. View product category

High Power Thick Film SMD Resistor 0805 180kOhm 1% 330mW

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
Thick Film 
180 kOhm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High power in standard size
  • Suitable for both flow and re-flow soldering
  • Matching with placement machines

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 0.001 Gram
Dimensions (incl. package) 5 x 3 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609