Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 1W, 62Ohm, 1%, 0207CSRV0207FTDT0620
CSRV0207FTDT0620 - SMD Resistor 1W, 62Ohm, 1%, 0207, Viking
303-26-990
CSRV0207FTDT0620

New
SMD Resistor 1W, 62Ohm, 1%, 0207

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
Metal Film 
62 Ohm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Viking
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609