5 min order
SMD LED Green 515nm 20mA 3.3V 130°KPG-1608ZGC
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Moisture sensitivity level: 3
Previous Article Number
30118906
Additional information
Country of origin China (CN)
Manufacturer Kingbright
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601