1 min order
SMD LED Array Board Blue 455nm 1A 13VIHB-OM04-DEBL-SC221-WIR200
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- Horticultural lighting
- Retail and entertainment lighting
- Decorative lighting
- General lighting
Family Information
- Up to 100000 h lifetime to 70% of original brightness
- HighBays can be linked together to produce longer chains
- With 200 mm connecting wires
- Mounting holes using M3 screws allows easy installation
- Contains OSLON® SSL 120 LEDs from OSRAM Opto Semiconductors
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Contains 4 LEDs
- Size: 20 x 20 x 3.85 mm
Previous Article Number
30184216
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Intelligent Horticultural Solutions
Gross weight (incl. package) 18 Gram
Dimensions (incl. package) 130 x 60 x 5 MM
Customs number 8531202090
UNSPSC (v5.03) 39101601