Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED Green / Red 2x0.45x1.25mm 0805KPHBM-2012SURKCGKC
KPHBM-2012SURKCGKC - SMD LED Green / Red 2x0.45x1.25mm 0805, Kingbright
301-18-916
KPHBM-2012SURKCGKC

SMD LED Green / Red 2x0.45x1.25mm 0805

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Top Mount 
Green / Red 
G 20mA, R 20mA 
Transparent 
Rectangular 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Electrostatic discharge and power surge could 

damage the LEDs 

It is recommended to use a wrist band or 

anti-electrostatic glove when handling the LEDs 

All devices, equipments and machineries must be 

electrically grounded 

  • Compatible with reflow soldering
  • Available in various color combination
  • Moisture sensitivity level: 3
  • Tinned pads for improved solderability
  • RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Kingbright
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601