Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

SMD Electrolytic Capacitor, FT, 47uF, 50V, 20%EEEFT1H470AP

EEEFT1H470AP - SMD Electrolytic Capacitor, FT, 47uF, 50V, 20%

304-45-756
EEEFT1H470AP
Alias: 7296299
Manufacturer:Panasonic

New to us
SMD Electrolytic Capacitor, FT, 47uF, 50V, 20%

Image is for illustrative purposes only. Please refer to product description.

EEEFT1H470AP - SMD Electrolytic Capacitor, FT, 47uF, 50V, 20%

304-45-756
EEEFT1H470AP
Alias: 7296299
Manufacturer:Panasonic

Product specifications
47 uF
50 V
20 %
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Aluminium electrolytic capacitor, SMD
  • Series FT, type V
  • High temperature lead-free reflow
  • Miniaturized
  • Low ESR

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 163 x 49 x 14 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501