Business
Private
EURExc. Vat
SMD Electrolytic Capacitor, FN, 68uF, 16V, 20%EEEFN1C680R

EEEFN1C680R - SMD Electrolytic Capacitor, FN, 68uF, 16V, 20%

303-81-091
EEEFN1C680R
Manufacturer:Panasonic

New
SMD Electrolytic Capacitor, FN, 68uF, 16V, 20%

Image is for illustrative purposes only. Please refer to product description.

EEEFN1C680R - SMD Electrolytic Capacitor, FN, 68uF, 16V, 20%

303-81-091
EEEFN1C680R
Manufacturer:Panasonic

Product specifications
68 uF
16 V
20 %
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 15 x 10 x 8 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501