Business
Private
EURExc. Vat
SMD Electrolytic Capacitor, FN, 22uF, 35V, 20%EEEFN1V220R

EEEFN1V220R - SMD Electrolytic Capacitor, FN, 22uF, 35V, 20%

303-81-109
EEEFN1V220R
Manufacturer:Panasonic

New
SMD Electrolytic Capacitor, FN, 22uF, 35V, 20%

Image is for illustrative purposes only. Please refer to product description.

EEEFN1V220R - SMD Electrolytic Capacitor, FN, 22uF, 35V, 20%

303-81-109
EEEFN1V220R
Manufacturer:Panasonic

Product specifications
22 uF
35 V
20 %
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 5 x 5 x 5 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501