Price each

EUR  375,00

(exc. VAT)
1 +
EUR  375,00
3 +
EUR  366,00
5 +
EUR  357,00
10 +
EUR  345,00
1 min order

Spend 50€ to receive FREE Standard Shipping

 
 

Other shipping options available during checkout

Downloads

Loading...

Product specifications

Line Interactive
98 %
Standalone
138 mm
230 V
500 W
IEC Jumpers
IEC-320 C13
40 °C
IEC-320 C14
0 °C
358 mm
230 V
50 Hz
60 Hz
SmartSlot
USB
157 mm

Select attributes and click search to find other products that match your specification

SMT Series
| Print this page
Report an error

Product details

  • Notes

    Order Note

    Extended run models can be supplemented by external battery modules and thus also provide several hours of back-up time for critical servers, as well as security and communication systems in the event of power failures

    Delivery Note

    Software CD, documentation CD, Smart UPS Signalling RS-232 cable, USB cable

    Usage Note

    [High-performance power supply protection for servers and language and data networks.]

  • Family Information

    Millions of IT professionals rely on the Smart-UPS when it comes to protecting critical systems and data against outages as well ensuring a reliable, efficient, and safe power supply.

    • Systems in various designs and categories (entry level, standard, and extended run)
    • There is a Smart-UPS model for every application and every budget
    • Protection of server, storage and network systems
    • Benchmark for reliability and management functions
    • Cost-effective systems for small to medium-sized enterprises
    Series Description

    Advanced power protection for servers and network equipment.

    • Intuitive LCD user interface
    • Battery replacement date is displayed
    • Purely sinusoidal output signal in battery mode
    • Battery failure notification
    • Batteries can be replaced while the equipment is running
    • Intelligent battery management
  • Article Information

    Previous Article Number: 6949052
    Paper catalogue 2013/14 p. 2402
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
    This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
  • Additional information

    Country of origin United States (US)
    Manufacturer APC
    Gross weight (incl. package) 14600.0 Gram
    Dimensions (incl. package) 490 x 280 x 290 MM
    Customs number 8504403090
    UNSPSC (v5.03) 30211510
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device